Nmb-Minebea FAL5F12LH technical specifications.
| Airflow | 10.6CFM |
| Bearing Type | Hydro-Wave |
| Current Rating | 200mA |
| Depth | 76mm |
| Lead Free | Contains Lead |
| Length | 76mm |
| Life (Hours) | 40000Hour |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 2.4W |
| Noise (dB) | 36dB |
| Noise Level | 36dB |
| Operating Frequency | Not RequiredHz |
| Package Quantity | 50 |
| RPM | 2900RPM |
| Series | FAL-5F |
| Termination | 2 Wire Leads |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Weight | 0.22lb |
| RoHS | Not Compliant |
Download the complete datasheet for Nmb-Minebea FAL5F12LH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.