Nmb-Minebea FAL5F24LL technical specifications.
| Airflow | 8.8CFM |
| Bearing Type | Hydro-Wave |
| Current Rating | 70mA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 1.68W |
| Mount | Wire |
| Noise (dB) | 30dB |
| Package Quantity | 50 |
| RPM | 2400RPM |
| Series | FAL-5F |
| Termination | 2 Wire Leads |
| DC Rated Voltage | 24V |
| Weight | 0.22lb |
| Width | 28mm |
| RoHS | Not Compliant |
Download the complete datasheet for Nmb-Minebea FAL5F24LL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.