Nmb-Minebea FAL6F12LHS technical specifications.
| Airflow | 23CFM |
| Bearing Type | Hydro-Wave |
| Package/Case | Axial |
| Current Rating | 500mA |
| Height | 111.4mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 6W |
| Noise (dB) | 45dB |
| Package Quantity | 120 |
| RPM | 2550RPM |
| Series | FAL-6F |
| Termination | 3 Wire Leads |
| DC Rated Voltage | 12V |
| Weight | 0.551lb |
| Width | 28.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Nmb-Minebea FAL6F12LHS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.