Nmb-Minebea FAL6F12LL technical specifications.
| Airflow | 18.7CFM |
| Bearing Type | Hydro-Wave |
| Current Rating | 280mA |
| Height | 111.4mm |
| Lead Free | Contains Lead |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 3.36W |
| Mount | Wire |
| Noise (dB) | 40dB |
| Package Quantity | 30 |
| RPM | 2100RPM |
| Series | FAL-6F |
| Termination | 2 Wire Leads |
| DC Rated Voltage | 12V |
| Weight | 0.551lb |
| Width | 28.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Nmb-Minebea FAL6F12LL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.