Nmb-Minebea FBA06A12H1BX technical specifications.
| Airflow | 19.1CFM |
| Bearing Type | Hydro-Wave |
| Package/Case | Axial |
| Lead Free | Lead Free |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 1.86W |
| Noise (dB) | 32dB |
| RoHS Compliant | No |
| RPM | 4200RPM |
| Series | FBA |
| Termination | 3 Wire Leads |
| DC Rated Voltage | 12V |
| Weight | 0.198lb |
| Width | 25.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Nmb-Minebea FBA06A12H1BX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.