Nmb-Minebea FBA06A12M1A technical specifications.
| Airflow | 16.6CFM |
| Bearing Type | Hydro-Wave |
| Package/Case | Axial |
| Depth | 60mm |
| Lead Free | Lead Free |
| Length | 60mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 1.44W |
| Noise (dB) | 28dB |
| Noise Level | 28dB |
| Operating Frequency | Not RequiredHz |
| RPM | 3700RPM |
| Series | FBA |
| Termination | 2 Wire Leads |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Weight | 0.198lb |
| Width | 25.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Nmb-Minebea FBA06A12M1A to view detailed technical specifications.
No datasheet is available for this part.