Nmb-Minebea FBA06T12HS technical specifications.
| Airflow | 16.6CFM |
| Bearing Type | Hydro-Wave |
| Package/Case | Axial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 1.74W |
| Noise (dB) | 32dB |
| RPM | 4200RPM |
| Series | FBA |
| Termination | 3 Wire Leads |
| DC Rated Voltage | 12V |
| Weight | 0.111lb |
| Width | 15mm |
| RoHS | Not Compliant |
Download the complete datasheet for Nmb-Minebea FBA06T12HS to view detailed technical specifications.
No datasheet is available for this part.