Nmb-Minebea FBA06T24L technical specifications.
| Airflow | 12CFM |
| Bearing Type | Hydro-Wave |
| Package/Case | Axial |
| Height | 60mm |
| Lead Free | Contains Lead |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 1.34W |
| Noise (dB) | 24dB |
| RPM | 3200RPM |
| Series | FBA |
| Termination | 2 Wire Leads |
| DC Rated Voltage | 24V |
| Weight | 0.111lb |
| Width | 15mm |
| RoHS | Not Compliant |
Download the complete datasheet for Nmb-Minebea FBA06T24L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.