
Axial fan, 80mm x 80mm x 25.5mm, delivers 39.6 CFM airflow at 2950 RPM. Features Hydro-Wave bearing technology for quiet operation at 32dB. Operates on 12VDC with a voltage range of 7V to 13.8V, consuming 2.08W. Includes 315mm of 2-wire leads and is rated for operation between 14°C and 70°C.
Nmb-Minebea FBA08A12H1A technical specifications.
| Airflow | 39.6CFM |
| Bearing Type | Hydro-Wave |
| Package/Case | Axial |
| Current Rating | 173mA |
| Depth | 80mm |
| Height | 80mm |
| Input Power | 2.08W |
| Lead Free | Lead Free |
| Lead Length | 315mm |
| Length | 80mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 2.08W |
| Max Supply Voltage (DC) | 13.8V |
| Min Supply Voltage (DC) | 7V |
| Noise (dB) | 32dB |
| Noise Level | 32dB |
| Operating Frequency | Not RequiredHz |
| Operating Supply Voltage | 12V |
| Power Consumption | 2.08W |
| RPM | 2950RPM |
| Series | FBA |
| Termination | 2 Wire Leads |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Weight | 0.22lb |
| Width | 25.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Nmb-Minebea FBA08A12H1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.