Nmb-Minebea FBA08A12H1AZ technical specifications.
| Airflow | 39.6CFM |
| Bearing Type | Hydro-Wave |
| Package/Case | Axial |
| Lead Free | Lead Free |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 2.08W |
| Noise (dB) | 32dB |
| RPM | 2950RPM |
| Series | FBA |
| Termination | 2 Wire Leads |
| DC Rated Voltage | 12V |
| Weight | 0.22lb |
| Width | 25.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Nmb-Minebea FBA08A12H1AZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.