
Axial fan, 80mm x 80mm x 25.5mm, delivers 24 CFM airflow at 1900 RPM. Features Hydro-Wave bearing technology for quiet operation at 21dB. Operates on 12VDC with a voltage range of 7V to 13.8V, drawing 68mA and consuming 820mW. Designed for thermal management with a temperature range of 14°C to 70°C and terminated with 2 wire leads.
Nmb-Minebea FBA08A12L1A technical specifications.
| Airflow | 24CFM |
| Bearing Type | Hydro-Wave |
| Package/Case | Axial |
| Current Rating | 68mA |
| Depth | 80mm |
| Height | 80mm |
| Lead Free | Lead Free |
| Length | 80mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 820mW |
| Max Supply Voltage (DC) | 13.8V |
| Min Supply Voltage (DC) | 7V |
| Noise (dB) | 21dB |
| Noise Level | 21dB |
| Operating Frequency | Not RequiredHz |
| Operating Supply Voltage | 12V |
| Power Consumption | 820mW |
| Reach SVHC Compliant | Unknown |
| RPM | 1900RPM |
| Series | FBA |
| Termination | 2 Wire Leads |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Weight | 0.22lb |
| Width | 25.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Nmb-Minebea FBA08A12L1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.