Nmb-Minebea FBA08A12U1AZ technical specifications.
| Package/Case | Axial |
| Depth | 80mm |
| Length | 80mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Noise Level | 38.2dB |
| Operating Frequency | Not RequiredHz |
| Termination | Lead Wire |
| Voltage Rating | 12V |
| Width | 80mm |
| RoHS | Not Compliant |
Download the complete datasheet for Nmb-Minebea FBA08A12U1AZ to view detailed technical specifications.
No datasheet is available for this part.