Nmb-Minebea FBA08A12U1BO technical specifications.
| Airflow | 46.9CFM |
| Bearing Type | Hydro-Wave |
| Package/Case | Axial |
| Current Rating | 270mA |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 3.24W |
| Noise (dB) | 32.8dB |
| Package Quantity | 100 |
| RPM | 3450RPM |
| Series | FBA |
| Termination | 3 Wire Leads |
| DC Rated Voltage | 12V |
| Weight | 0.22lb |
| Width | 25.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Nmb-Minebea FBA08A12U1BO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.