
Axial fan with 80mm diameter and 25.5mm width, delivering 39.6 CFM airflow at 2950 RPM. Features a Hydro-Wave bearing for reliable operation and a 24VDC voltage rating. Power consumption is 2.52W, with a current rating of 105mA. Operating temperature range is 14°C to 158°C. Termination is via 2 wire leads with a 315mm length.
Nmb-Minebea FBA08A24H1A technical specifications.
| Airflow | 39.6CFM |
| Bearing Type | Hydro-Wave |
| Package/Case | Axial |
| Current Rating | 105mA |
| Depth | 80mm |
| Height | 80mm |
| Lead Free | Contains Lead |
| Lead Length | 315mm |
| Length | 80mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 2.52W |
| Noise (dB) | 32dB |
| Noise Level | 32dB |
| Operating Frequency | Not RequiredHz |
| Power Consumption | 2.52W |
| RoHS Compliant | No |
| RPM | 2950RPM |
| Series | FBA |
| Termination | 2 Wire Leads |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Weight | 0.22lb |
| Width | 25.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Nmb-Minebea FBA08A24H1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.