The FBA08T12L is an axial fan with a maximum operating temperature of 158°C and a minimum operating temperature of 14°C. It has a current rating of 79mA and a maximum power dissipation of 950mW. The fan operates at 2000RPM and has a noise level of 23dB. It is available in a package quantity of 100 and features 2 wire leads. The fan is lead free and has a height of 80mm and a width of 15mm, with a weight of 0.154lb.
Nmb-Minebea FBA08T12L technical specifications.
| Airflow | 21.9CFM |
| Bearing Type | Hydro-Wave |
| Package/Case | Axial |
| Current Rating | 79mA |
| Height | 80mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 950mW |
| Noise (dB) | 23dB |
| Package Quantity | 100 |
| RPM | 2000RPM |
| Series | FBA |
| Termination | 2 Wire Leads |
| DC Rated Voltage | 12V |
| Weight | 0.154lb |
| Width | 15mm |
| RoHS | Not Compliant |
Download the complete datasheet for Nmb-Minebea FBA08T12L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
