Nmb-Minebea FBA08T12LS technical specifications.
| Airflow | 21.9CFM |
| Bearing Type | Hydro-Wave |
| Package/Case | Axial |
| Current Rating | 79mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 950mW |
| Noise (dB) | 23dB |
| Package Quantity | 100 |
| RPM | 2000RPM |
| Series | FBA |
| Termination | 3 Wire Leads |
| DC Rated Voltage | 12V |
| Weight | 0.154lb |
| Width | 15mm |
| RoHS | Not Compliant |
Download the complete datasheet for Nmb-Minebea FBA08T12LS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.