Nmb-Minebea FBA08T24H technical specifications.
| Airflow | 33.5CFM |
| Bearing Type | Hydro-Wave |
| Package/Case | Axial |
| Current Rating | 110mA |
| Height | 80mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 2.64W |
| Noise (dB) | 34dB |
| Package Quantity | 100 |
| RPM | 3100RPM |
| Series | FBA |
| Termination | 2 Wire Leads |
| DC Rated Voltage | 24V |
| Weight | 0.154lb |
| Width | 15mm |
| RoHS | Not Compliant |
Download the complete datasheet for Nmb-Minebea FBA08T24H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.