Axial fan with 92mm x 92mm x 25.5mm dimensions, delivering 56.8 CFM airflow at 2950 RPM. Features Hydro-Wave bearing technology and operates on a 12VDC input with a 225mA current rating. Maximum power consumption is 2.7W, with an operating temperature range of 14°C to 70°C. Termination is via 2 wire leads with a 315mm lead length.
Nmb-Minebea FBA09A12H1A technical specifications.
| Airflow | 56.8CFM |
| Bearing Type | Hydro-Wave |
| Package/Case | Axial |
| Current Rating | 225mA |
| Depth | 92mm |
| Height | 92mm |
| Input Power | 2.7W |
| Lead Length | 315mm |
| Length | 92mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 2.7W |
| Max Supply Voltage (DC) | 13.8V |
| Min Supply Voltage (DC) | 7V |
| Noise (dB) | 35dB |
| Noise Level | 35dB |
| Operating Frequency | Not RequiredHz |
| Power Consumption | 2.7W |
| RPM | 2950RPM |
| Series | FBA |
| Termination | 2 Wire Leads |
| Voltage Rating | 12V |
| Weight | 0.243lb |
| Width | 25.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Nmb-Minebea FBA09A12H1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.