Nmb-Minebea FBA09A12H1BS technical specifications.
| Airflow | 56.8CFM |
| Bearing Type | Hydro-Wave |
| Package/Case | Axial |
| Current Rating | 255mA |
| Depth | 92mm |
| Lead Free | Lead Free |
| Length | 92mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 2.7W |
| Noise (dB) | 35dB |
| Noise Level | 35dB |
| Operating Frequency | Not RequiredHz |
| Package Quantity | 100 |
| Reach SVHC Compliant | Unknown |
| RPM | 2950RPM |
| Series | FBA |
| Termination | 3 Wire Leads |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Weight | 0.243lb |
| Width | 25.5mm |
| RoHS | Compliant |
Download the complete datasheet for Nmb-Minebea FBA09A12H1BS to view detailed technical specifications.
No datasheet is available for this part.