The FBA09A12H1BX is an axial fan from Nmb-Minebea with a maximum operating temperature of 158°C and a minimum operating temperature of 14°C. It features a hydro-wave bearing type and a lead-free construction. The fan operates at a maximum power dissipation of 2.7W and has a noise level of 35dB. It is designed for use with a DC rated voltage of 12V and is available with 3-wire leads.
Nmb-Minebea FBA09A12H1BX technical specifications.
| Airflow | 56.8CFM |
| Bearing Type | Hydro-Wave |
| Package/Case | Axial |
| Lead Free | Lead Free |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 2.7W |
| Noise (dB) | 35dB |
| RPM | 2950RPM |
| Series | FBA |
| Termination | 3 Wire Leads |
| DC Rated Voltage | 12V |
| Weight | 0.243lb |
| Width | 25.5mm |
| RoHS | Compliant |
Download the complete datasheet for Nmb-Minebea FBA09A12H1BX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
