Nmb-Minebea FBA09A12L1BS technical specifications.
| Airflow | 42.7CFM |
| Bearing Type | Hydro-Wave |
| Package/Case | Axial |
| Current Rating | 110mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 1.32W |
| Noise (dB) | 27dB |
| Package Quantity | 100 |
| RPM | 2200RPM |
| Series | FBA |
| Termination | 3 Wire Leads |
| DC Rated Voltage | 12V |
| Weight | 0.243lb |
| Width | 25.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Nmb-Minebea FBA09A12L1BS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.