Nmb-Minebea FBA09A12M technical specifications.
| Package/Case | Axial |
| Depth | 92mm |
| Length | 92mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Noise Level | 30dB |
| Operating Frequency | Not RequiredHz |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Nmb-Minebea FBA09A12M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.