Axial fan with 92mm x 92mm x 25.5mm dimensions, operating at 24VDC with a 2900 RPM speed. Delivers 56.8 CFM airflow and features a Hydro-Wave bearing for reliable performance. Rated for 140mA current and 3.36W input power, with an operating voltage range of 14V to 27.6VDC. Includes 315mm wire leads for termination and operates within a temperature range of 14°C to 70°C, producing 35dB noise.
Nmb-Minebea FBA09A24H1A technical specifications.
| Airflow | 56.8CFM |
| Bearing Type | Hydro-Wave |
| Package/Case | Axial |
| Current Rating | 140mA |
| Depth | 92mm |
| Height | 92mm |
| Input Power | 3.36W |
| Lead Free | Lead Free |
| Lead Length | 315mm |
| Length | 92mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 3.36W |
| Max Supply Voltage (DC) | 27.6V |
| Min Supply Voltage (DC) | 14V |
| Noise (dB) | 35dB |
| Noise Level | 35dB |
| Operating Frequency | Not RequiredHz |
| Operating Supply Voltage | 24V |
| Power Consumption | 3.36W |
| RPM | 2900RPM |
| Series | FBA |
| Termination | 2 Wire Leads |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Weight | 0.243lb |
| Width | 25.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Nmb-Minebea FBA09A24H1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.