The FBA12G12H1A is a 12V axial fan with a maximum operating temperature of 158°C and a minimum operating temperature of 14°C. It has a maximum power dissipation of 4.44W and operates at 2500RPM. The fan measures 120mm in length and 38mm in width, and weighs 0.595lb. It provides an airflow of 103.8CFM and is compliant with lead-free standards.
Nmb-Minebea FBA12G12H1A technical specifications.
| Airflow | 103.8CFM |
| Bearing Type | Hydro-Wave |
| Package/Case | Axial |
| Depth | 120mm |
| Lead Free | Lead Free |
| Length | 120mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 4.44W |
| Noise (dB) | 41.5dB |
| Noise Level | 41.5dB |
| Operating Frequency | Not RequiredHz |
| Reach SVHC Compliant | Unknown |
| RPM | 2500RPM |
| Series | FBA |
| Termination | 2 Wire Leads |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Weight | 0.595lb |
| Width | 38mm |
| RoHS | Not Compliant |
Download the complete datasheet for Nmb-Minebea FBA12G12H1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.