Nmb-Minebea FBA12G12H1AZ technical specifications.
| Airflow | 103.8CFM |
| Bearing Type | Hydro-Wave |
| Package/Case | Axial |
| Height | 120mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 4.44W |
| Noise (dB) | 41.5dB |
| RPM | 2500RPM |
| Series | FBA |
| Termination | 2 Wire Leads |
| DC Rated Voltage | 12V |
| Weight | 0.595lb |
| Width | 38mm |
| RoHS | Not Compliant |
Download the complete datasheet for Nmb-Minebea FBA12G12H1AZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.