The FBA12G12H1BX fan features a hydro-wave bearing and axial package, with a maximum operating temperature of 158°C and a minimum operating temperature of 14°C. It has a current rating of 370mA and a maximum power dissipation of 4.44W. The fan operates at 2500RPM and produces 103.8CFM airflow. It is available in a package quantity of 40 and has a weight of 0.595lb.
Nmb-Minebea FBA12G12H1BX technical specifications.
| Airflow | 103.8CFM |
| Bearing Type | Hydro-Wave |
| Package/Case | Axial |
| Current Rating | 370mA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 4.44W |
| Noise (dB) | 41.5dB |
| Package Quantity | 40 |
| RPM | 2500RPM |
| Series | FBA |
| Termination | 3 Wire Leads |
| DC Rated Voltage | 12V |
| Weight | 0.595lb |
| Width | 38mm |
| RoHS | Not Compliant |
Download the complete datasheet for Nmb-Minebea FBA12G12H1BX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.