
120mm axial fan with Hydro-Wave bearing technology, delivering 68.9 CFM airflow at 1700 RPM. Features a 12VDC voltage rating, 170mA current draw, and 2.16W power consumption. Operates within a temperature range of 14°C to 70°C, with a noise level of 30dB. Equipped with 2 wire leads and a 315mm lead length.
Nmb-Minebea FBA12G12L1A technical specifications.
| Airflow | 68.9CFM |
| Bearing Type | Hydro-Wave |
| Package/Case | Axial |
| Current Rating | 170mA |
| Depth | 120mm |
| Height | 120mm |
| Input Power | 2.16W |
| Lead Free | Lead Free |
| Lead Length | 315mm |
| Length | 120mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 2.04W |
| Max Supply Voltage (DC) | 13.8V |
| Min Supply Voltage (DC) | 7V |
| Noise (dB) | 30dB |
| Noise Level | 30dB |
| Operating Frequency | Not RequiredHz |
| Package Quantity | 40 |
| Power Consumption | 2.16W |
| RPM | 1700RPM |
| Series | FBA |
| Termination | 2 Wire Leads |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Weight | 0.595lb |
| Width | 38mm |
| RoHS | Not Compliant |
Download the complete datasheet for Nmb-Minebea FBA12G12L1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.