Nmb-Minebea FBA12G12U1A technical specifications.
| Airflow | 114.7CFM |
| Bearing Type | Hydro-Wave |
| Package/Case | Axial |
| Current Rating | 510mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 6.12W |
| Mount | Flanges |
| Noise (dB) | 45.5dB |
| Noise Level | 45.5 dB |
| Operating Frequency | N/R |
| Package Quantity | 40 |
| RPM | 2750RPM |
| Series | FBA |
| Termination | 2 Wire Leads |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Weight | 0.595lb |
| Width | 38mm |
| RoHS | Not Compliant |
Download the complete datasheet for Nmb-Minebea FBA12G12U1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.