
Axial fan, 120mm x 120mm x 38mm, delivering 68.9 CFM airflow at 1700 RPM. Features Hydro-Wave bearing for 30,000 hours of operation. Operates on 24VDC with a voltage range of 14V to 27.6V, drawing 96mA and consuming 2.64W. Rated for 30dB noise level and a temperature range of 14°C to 70°C. Terminated with 2 wire leads, 315mm in length.
Nmb-Minebea FBA12G24L1A technical specifications.
| Airflow | 68.9CFM |
| Bearing Type | Hydro-Wave |
| Package/Case | Axial |
| Current Rating | 96mA |
| Depth | 120mm |
| Height | 120mm |
| Input Power | 2.64W |
| Lead Free | Contains Lead |
| Lead Length | 315mm |
| Length | 120mm |
| Life (Hours) | 30000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 2.3W |
| Max Supply Voltage (DC) | 27.6V |
| Min Supply Voltage (DC) | 14V |
| Noise (dB) | 30dB |
| Noise Level | 30dB |
| Operating Frequency | Not RequiredHz |
| Package Quantity | 40 |
| Power Consumption | 2.64W |
| RPM | 1700RPM |
| Series | FBA |
| Termination | 2 Wire Leads |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Weight | 0.595lb |
| Width | 120mm |
| RoHS | Compliant |
Download the complete datasheet for Nmb-Minebea FBA12G24L1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
