Nmb-Minebea FBA12G24M1A technical specifications.
| Airflow | 86.5CFM |
| Bearing Type | Hydro-Wave |
| Package/Case | Axial |
| Depth | 120mm |
| Lead Free | Contains Lead |
| Length | 120mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 2.98W |
| Mount | Flanges |
| Noise (dB) | 35.5dB |
| Noise Level | 35.5 dB |
| Operating Frequency | Not RequiredHz |
| RPM | 2100RPM |
| Series | FBA |
| Termination | Lead Wire |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Weight | 0.595lb |
| Width | 38mm |
| RoHS | Not Compliant |
Download the complete datasheet for Nmb-Minebea FBA12G24M1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.