FAN AXIAL 40X20MM BALL 5VDC WIRE
Nmb-Minebea FBK04F05L technical specifications.
| Airflow | 3.9CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 120mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 600mW |
| Noise | 24dBA |
| Package Quantity | 150 |
| RPM | 4700RPM |
| Series | FBK |
| Termination | 2 Wire Leads |
| DC Rated Voltage | 5V |
| Weight | 0.088lb |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Nmb-Minebea FBK04F05L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.