
The FBK04F24H axial fan from Nmb-Minebea features a ball bearing design and operates at a maximum speed of 7500RPM. It has a current rating of 92mA and a maximum power dissipation of 2.21W. The fan is designed for use with a DC rated voltage of 24V and has a flammability rating of UL94 V-0. It is constructed with 2 wire leads and has a weight of 0.088lb. The fan is suitable for use in temperatures ranging from 14°C to 158°C.
Nmb-Minebea FBK04F24H technical specifications.
| Airflow | 6.7CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 92mA |
| Flammability Rating | UL94 V-0 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 2.21W |
| Noise | 33dBA |
| Package Quantity | 150 |
| RPM | 7500RPM |
| Series | FBK |
| Termination | 2 Wire Leads |
| DC Rated Voltage | 24V |
| Weight | 0.088lb |
| Width | 20mm |
| RoHS | Not Compliant |
Download the complete datasheet for Nmb-Minebea FBK04F24H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.