
The FBK04F24U is a 24V axial fan with a current rating of 100mA and a maximum power dissipation of 2.4W. It features a ball bearing type and operates within a temperature range of 14°C to 158°C. The fan has a noise level of 42dBA and is packaged individually. It is lead-free and has a termination type of 2 wire leads.
Nmb-Minebea FBK04F24U technical specifications.
| Airflow | 9.2CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 100mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 2.4W |
| Noise | 42dBA |
| Package Quantity | 1 |
| RPM | 9500RPM |
| Series | FBK |
| Termination | 2 Wire Leads |
| DC Rated Voltage | 24V |
| Weight | 0.088lb |
| Width | 20mm |
| RoHS | Not Compliant |
Download the complete datasheet for Nmb-Minebea FBK04F24U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.