The FBL09A12H1BX is an axial fan from Nmb-Minebea with a maximum operating temperature of 158°C and a minimum operating temperature of 14°C. It has a current rating of 255mA and a maximum power dissipation of 2.7W. The fan operates at 2950RPM and produces 56.8CFM airflow. It is rated for 12V DC and has a flammability rating of UL94 V-0. The fan is packaged in a quantity of 100 and has a weight of 0.243lb.
Nmb-Minebea FBL09A12H1BX technical specifications.
| Airflow | 56.8CFM |
| Bearing Type | Hydro-Wave |
| Package/Case | Axial |
| Current Rating | 255mA |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 2.7W |
| Noise (dB) | 35dB |
| Package Quantity | 100 |
| RPM | 2950RPM |
| Series | FBL |
| Termination | 3 Wire Leads |
| DC Rated Voltage | 12V |
| Weight | 0.243lb |
| Width | 25.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Nmb-Minebea FBL09A12H1BX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.