Nmb-Minebea FBL09A24U1BX technical specifications.
| Airflow | 54.7CFM |
| Bearing Type | Hydro-Wave |
| Package/Case | Axial |
| Flammability Rating | UL94 V-0 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 6.6W |
| Package Quantity | 100 |
| Series | FBL |
| Termination | 3 Wire Leads |
| DC Rated Voltage | 24V |
| Weight | 0.243lb |
| Width | 25.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Nmb-Minebea FBL09A24U1BX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.