
Nmb-Minebea FBL12G24L1A technical specifications.
| Airflow | 68.9CFM |
| Bearing Type | Hydro-Wave |
| Package/Case | Axial |
| Current Rating | 86mA |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 2.3W |
| Noise (dB) | 30dB |
| Package Quantity | 40 |
| RPM | 1700RPM |
| Series | FBL |
| Termination | 2 Wire Leads |
| DC Rated Voltage | 24V |
| Weight | 0.595lb |
| Width | 38mm |
| RoHS | Not Compliant |
Download the complete datasheet for Nmb-Minebea FBL12G24L1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
