
Nmb-Minebea FL-ZLA609 technical specifications.
| Connector Type A | Receptacle |
| Number of Conductors | 2 |
| Packaging | Bulk |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Nmb-Minebea FL-ZLA609 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
