Nmb-Minebea UL64064-L11 technical specifications.
| Package/Case | Module |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 2700K |
| Height | 15.4mm |
| Lens Style | Flat |
| Viewing Angle | 25° |
| RoHS | Compliant |
Download the complete datasheet for Nmb-Minebea UL64064-L11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.