Axial DC fan with sleeve bearings, operating at 12V with a range of 6V to 13.8V. Delivers 2.65 CFM maximum airflow and 0.27 inH2O maximum pressure at 13000 RPM. Features a 25 x 25 x 10mm square frame with flange mounting and a noise level of 28.5 dB. Operates within a temperature range of -10°C to 70°C.
NMB Technologies 02510SS-12P-AT-00 technical specifications.
| Voltage Rating | 12V |
| Operating Input Voltage Range | 6 to 13.8V |
| Category | DC Fan |
| Nominal Speed | 13000r/min |
| Maximum Airflow | 2.65CFM |
| Maximum Pressure | 0.27inH2O |
| Noise Level | 28.5dB |
| Line Current | 0.07A |
| Bearings | Sleeve |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 25 X 25 X 10mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for NMB Technologies 02510SS-12P-AT-00 to view detailed technical specifications.
No datasheet is available for this part.