12V DC axial fan, 30x30x10mm, featuring sleeve bearings for reliable operation. Delivers 4.24 CFM maximum airflow at 10500 RPM, with a maximum pressure of 0.24inH2O and a noise level of 34 dB. Operates within a voltage range of 6V to 13.2V, drawing 0.08A. Suitable for ambient temperatures from -10°C to 70°C, with flange mounting for secure installation.
NMB Technologies 03010SS-12N-AT-00 technical specifications.
| Voltage Rating | 12V |
| Operating Input Voltage Range | 6 to 13.2V |
| Category | DC Fan |
| Nominal Speed | 10500r/min |
| Maximum Airflow | 4.24CFM |
| Maximum Pressure | 0.24inH2O |
| Noise Level | 34dB |
| Line Current | 0.08A |
| Bearings | Sleeve |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 30 X 30 X 10mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for NMB Technologies 03010SS-12N-AT-00 to view detailed technical specifications.
No datasheet is available for this part.