24V DC axial fan with sleeve bearings, operating between 10V and 25.2V. Delivers 7.42 CFM maximum airflow and 0.27inH2O maximum pressure at a nominal speed of 8300 RPM. Features a 32 dB noise level and a 0.05A line current. This square fan measures 40 x 40 x 15mm and includes flange mounting. Operates within a temperature range of -10°C to 60°C.
NMB Technologies 04015SS-24N-AT-00 technical specifications.
| Voltage Rating | 24V |
| Operating Input Voltage Range | 10 to 25.2V |
| Category | DC Fan |
| Nominal Speed | 8300r/min |
| Maximum Airflow | 7.42CFM |
| Maximum Pressure | 0.27inH2O |
| Noise Level | 32dB |
| Line Current | 0.05A |
| Bearings | Sleeve |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 40 X 40 X 15mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for NMB Technologies 04015SS-24N-AT-00 to view detailed technical specifications.
No datasheet is available for this part.