The 04020VA-12Q-CA-00 is a high-performance axial fan designed for harsh and wet environments. It features an IP68/IP69K rating for protection against water and dust ingress. Utilizing dual ball bearings and a brushless DC motor, it provides horizontal or vertical mounting flexibility and a life expectancy of 100,000 hours at 25°C. The fan includes a plastic frame and impeller with a 2-wire termination.
NMB Technologies 04020VA-12Q-CA-00 technical specifications.
| Nominal Voltage | 12V |
| Operating Voltage - Lower | 9V |
| Operating Voltage - Upper | 13.2V |
| Current | 0.13A |
| Input Power | 1.6W |
| Fan Speed | 11000RPM |
| Max. Air Flow | 12.36CFM |
| Max. Air Flow | 0.35m3/min |
| Max. Static Pressure | 142Pa |
| Noise | 42dB |
| Mass | 40g |
| IP Rating | IP68/IP69K |
| Bearing Type | Ball Bearing |
| Termination | 2-Wire |
| RoHS | Compliant |
| Ingress Protection | IP68 / IP69K |
Download the complete datasheet for NMB Technologies 04020VA-12Q-CA-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.