DC axial fan with ball bearings, operating at 24V with an input voltage range of 10V to 26.4V. Delivers 14.5 CFM maximum airflow and 0.84inH2O maximum pressure at a nominal speed of 13000 RPM. Features a square frame measuring 40 x 40 x 28.1mm and a flange mount for installation. Operates within a temperature range of -10°C to 70°C with a 0.1A line current and 44.5dB noise level.
NMB Technologies 04028VA-24N-CA-00 technical specifications.
| Voltage Rating | 24V |
| Operating Input Voltage Range | 10 to 26.4V |
| Category | DC Fan |
| Nominal Speed | 13000r/min |
| Maximum Airflow | 14.5CFM |
| Maximum Pressure | 0.84inH2O |
| Noise Level | 44.5dB |
| Line Current | 0.1A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 40 X 40 X 28.1mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for NMB Technologies 04028VA-24N-CA-00 to view detailed technical specifications.
No datasheet is available for this part.