NMB Technologies 06015SS-24N-AT-00 technical specifications.
| Voltage Rating | 24V |
| Operating Input Voltage Range | 10 to 26.4V |
| Category | DC Fan |
| Nominal Speed | 4200r/min |
| Maximum Airflow | 22.6CFM |
| Maximum Pressure | 0.16inH2O |
| Noise Level | 34dB |
| Line Current | 0.1A |
| Bearings | Sleeve |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 60 X 60 X 15mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for NMB Technologies 06015SS-24N-AT-00 to view detailed technical specifications.
No datasheet is available for this part.