DC Fan Axial Ball Bearing 12V 6V to 13.8V 19.4CFM 36.5dB 60 X 60 X 15mm
NMB Technologies 06015VA-12P-AT-00 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -10 |
| Width | 60 |
| Length | 60 |
| Speed | 5600 |
| Height | 15 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NMB Technologies 06015VA-12P-AT-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.