The 06020SS-12N-AT-00 is a 12V DC fan from NMB Technologies with a nominal speed of 4400 RPM and maximum airflow of 20.48 CFM. It operates within a temperature range of -10 to 70 degrees Celsius and has sleeve bearings. The fan is designed for flange mounting and has a square shape with dimensions of 60 X 60 X 20. It can handle a maximum pressure of 0.21inH2O and has a noise level of 30.5.
NMB Technologies 06020SS-12N-AT-00 technical specifications.
| Voltage Rating | 12V |
| Operating Input Voltage Range | 6 to 13.8V |
| Category | DC Fan |
| Nominal Speed | 4400r/min |
| Maximum Airflow | 20.48CFM |
| Maximum Pressure | 0.21inH2O |
| Noise Level | 30.5dB |
| Line Current | 0.09A |
| Bearings | Sleeve |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 60 X 60 X 20mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for NMB Technologies 06020SS-12N-AT-00 to view detailed technical specifications.
No datasheet is available for this part.