The 06025VA-24Q-CA-00 is a high-performance DC axial fan designed for harsh and wet environments. It features an IP68/IP69K rating for superior protection against water and dust. The fan operates at a nominal voltage of 24VDC, delivering a maximum airflow of 39.2 CFM and a static pressure of 244 Pa. It utilizes ball bearings for a life expectancy of 40,000 hours at 60 degrees Celsius and includes a standard 2-wire termination.
NMB Technologies 06025VA-24Q-CA-00 technical specifications.
| Nominal Voltage | 24V |
| Operating Voltage - Lower | 10V |
| Operating Voltage - Upper | 27.6V |
| Current | 0.27A |
| Input Power | 6.5W |
| Fan Speed | 9200RPM |
| Max. Air Flow | 39.2CFM |
| Max. Static Pressure | 244Pa |
| Noise | 54dB |
| Frame Width | 60mm |
| Frame Depth | 25mm |
| Mass | 90g |
| Ingress Protection Rating | IP68/IP69K |
| Bearing Type | Ball Bearing |
| RoHS | Compliant |
| Ingress Protection | IP68/IP69K |
Download the complete datasheet for NMB Technologies 06025VA-24Q-CA-00 to view detailed technical specifications.
No datasheet is available for this part.