The 06038DA-12S-EA-D0 DC fan from NMB Technologies features a voltage rating of 12V and operates within an input voltage range of 10.8 to 13.2V. With a nominal speed of 17000rpm, this fan achieves a maximum airflow of 66.4CFM and a maximum pressure of 3.71inH2O. The fan's noise level is 63.5, and it draws a line current of 1.65. It is designed with ball bearings and is suitable for use in temperatures ranging from -10 to 70 degrees Celsius.
NMB Technologies 06038DA-12S-EA-D0 technical specifications.
| Voltage Rating | 12V |
| Operating Input Voltage Range | 10.8 to 13.2V |
| Category | DC Fan |
| Nominal Speed | 17000r/min |
| Maximum Airflow | 66.4CFM |
| Maximum Pressure | 3.71inH2O |
| Noise Level | 63.5dB |
| Line Current | 1.65A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 60 X 60 X 38mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NMB Technologies 06038DA-12S-EA-D0 to view detailed technical specifications.
No datasheet is available for this part.