The 06038DA-12S-ECF-0 DC fan from NMB Technologies features a voltage rating of 12V and an operating input voltage range of 10.8 to 13.2V. With a nominal speed of 17000RPM, it provides a maximum airflow of 73.1CFM and a maximum pressure of 3.55inH2O. The fan's noise level is 66.5, and it draws a line current of 2.3A. It is designed with ball bearings and is suitable for use in temperatures ranging from -10 to 70 degrees Celsius.
NMB Technologies 06038DA-12S-ECF-0 technical specifications.
| Voltage Rating | 12V |
| Operating Input Voltage Range | 10.8 to 13.2V |
| Category | DC Fan |
| Nominal Speed | 17000r/min |
| Maximum Airflow | 73.1CFM |
| Maximum Pressure | 3.55inH2O |
| Noise Level | 66.5dB |
| Line Current | 2.3A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 60 X 60 X 38mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for NMB Technologies 06038DA-12S-ECF-0 to view detailed technical specifications.
No datasheet is available for this part.