The 07530GA-12M-AA-00 DC blower from NMB Technologies has a voltage rating of 12V and operates within an input voltage range of 6 to 13V. It features a nominal speed of 3000RPM and a maximum airflow of 10.5CFM. The blower's maximum pressure is 0.44inH2O, and it has a noise level of 38.5. It is designed with ball bearings and is suitable for flange mounting. The blower measures 75.7 X 75.7 X 30 in size and operates within a temperature range of -10 to 70 degrees Celsius.
NMB Technologies 07530GA-12M-AA-00 technical specifications.
| Voltage Rating | 12V |
| Operating Input Voltage Range | 6 to 13V |
| Category | DC Blower |
| Nominal Speed | 3000r/min |
| Maximum Airflow | 10.5CFM |
| Maximum Pressure | 0.44inH2O |
| Noise Level | 38.5dB |
| Line Current | 0.29A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 75.7 X 75.7 X 30mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for NMB Technologies 07530GA-12M-AA-00 to view detailed technical specifications.
No datasheet is available for this part.